text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS4018T150MDGJ

NRS Series 4 x 4 x 1.8 mm 15 uH 0.85 A 252 mOhm Shielded SMT Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
TAIYO YUDEN NRS4018T150MDGJ - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 850mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 250mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +120°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  1.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,500
USA:
10,500
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$277.20
USD
Quantity
Web Price
3,500
$0.0792
7,000
$0.0778
10,500
$0.077
14,000
$0.0765
17,500+
$0.0747
Product Variant Information section