Manufacturer Part #
NPIS84LS101MTRF
NPIS Series 100 uH ±20 % 1 A 0.29 mΩ Shielded Surface Mount Power Inductor
Product Specification Section
NIC Components NPIS84LS101MTRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NPIS84LS101MTRF - Technical Attributes
Attributes Table
Inductance-Nom: | 100µH |
Rated Current-Max: | 1A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 0.29Ω |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 8mm x W 8mm x H 4.2mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.141
2,000
$0.139
4,000
$0.137
15,000+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount