
Manufacturer Part #
NPIS35LS3R3MTRF
NPIS Series 1212 3.3 uH ±20% 1.36 A 0.08 Ohm SMT Shielded Power Inductor
Product Specification Section
NIC Components NPIS35LS3R3MTRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NPIS35LS3R3MTRF - Technical Attributes
Attributes Table
Inductance-Nom: | 3.3µH |
Rated Current-Max: | 1.36A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 80mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 3mm x W 3mm x H 1.5mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.0592
4,000
$0.0581
6,000
$0.0575
8,000
$0.0571
10,000+
$0.0557
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount