NPIS35D2R2YTRF in Reel by NIC Components | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS35D2R2YTRF

NPIS Series 3.9 x 3.9 x 1.6 mm 2.2 uH ±30% 100 KHz 1.2 A SMT Shielded Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
NIC Components NPIS35D2R2YTRF - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 1.2A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 0.072Ω
Dimension: L  4.2mm x W  4.2mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,110.00
USD
Quantity
Unit Price
3,000
$0.37
6,000+
$0.23
Product Variant Information section