
Manufacturer Part #
NPIS32LS1R0YTRF
NPIS_LS Series 1 uH ±30 % Tolerance 2.2 A Shielded Surface Mount Power Inductor
Product Specification Section
NIC Components NPIS32LS1R0YTRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NPIS32LS1R0YTRF - Technical Attributes
Attributes Table
Inductance-Nom: | 1µH |
Rated Current-Max: | 2.2A |
Tolerance (%): | ±30% |
Shielding: | Yes |
DC Resistance: | 40MΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 3mm x W 3mm x H 1.2mm |
Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.107
4,000
$0.105
6,000+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel