text.skipToContent text.skipToNavigation

Manufacturer Part #

NPI54C121KTRF

Ind Power Unshielded Wirewound 120uH 10% 1KHz 600mA T/R

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPI54C121KTRF - Technical Attributes
Attributes Table
Inductance-Nom: 120µH
Rated Current-Max: 0.6A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.75Ω
Test Frequency: 1kHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  5.8mm x W  5.2mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
102,000
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$187.50
USD
Quantity
Unit Price
1,500
$0.125
3,000
$0.124
4,500
$0.123
6,000
$0.122
7,500+
$0.12
Product Variant Information section