NPI31W221MTRF in Reel by NIC Components | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NPI31W221MTRF

NPI_W Series 220 uH ±20 % Tolerance 0.8 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
NIC Components NPI31W221MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 220µH
Rated Current-Max: 0.8A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.61Ω
Dimension: L  9.3mm x W  12.8mm x H  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$202.50
USD
Quantity
Unit Price
500
$0.405
1,000
$0.40
1,500
$0.395
2,000+
$0.39
Product Variant Information section