text.skipToContent text.skipToNavigation

Manufacturer Part #

MLG1005S9N1JT000

MLG Series 0402 9.1 nH ±5% 300 mOhm DCR 8Q-Factor Multilayer Ceramic Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
TDK MLG1005S9N1JT000 - Technical Attributes
Attributes Table
Inductance-Nom: 9.1nH
Rated Current-Max: 500mA
Tolerance (%): ±5%
Shielding: No
DC Resistance: 300mΩ
Core Material: Non-Magnetic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: H  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$338.00
USD
Quantity
Web Price
10,000
$0.0338
20,000
$0.0333
30,000
$0.033
40,000
$0.0328
50,000+
$0.0321
Product Variant Information section