Manufacturer Part #
MLG1005S8N2JT000
MLG Series 0402 8.2 nH 500 mA 300 mOhm Unshielded Multilayer Inductor
Product Specification Section
TDK MLG1005S8N2JT000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK MLG1005S8N2JT000 - Technical Attributes
Attributes Table
Inductance-Nom: | 8.2nH |
Rated Current-Max: | 500mA |
Tolerance (%): | ±5% |
Shielding: | No |
DC Resistance: | 300mΩ |
Core Material: | Ceramic |
Test Frequency: | 100MHz |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0402 (1005 Metric) |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
10,000
$0.0352
20,000
$0.0346
30,000
$0.0343
40,000
$0.0341
50,000+
$0.0334
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount