MLF1005GR82JTD25 in Reel by TDK | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF1005GR82JTD25

Inductors for Power Circuits,Automotive,AEC-Q200,Multilayer,MLF1005-D25,-55 to +

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
TDK MLF1005GR82JTD25 - Technical Attributes
Attributes Table
Inductance-Nom: 820nH
Rated Current-Max: 40mA
Tolerance (%): ±5%
Shielding: Yes
DC Resistance: 590mΩ
Core Material: Ferrite
Test Frequency: 10MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Dimension: L  1mm x W  0.5mm x H  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$804.00
USD
Quantity
Unit Price
10,000+
$0.0804
Product Variant Information section