text.skipToContent text.skipToNavigation

Manufacturer Part #

LSDPD4040WKT1R0MML

LSDP Series 1616 1 uH ±20 % 6.2 A 16 mOhm SMT Wirewound Metal Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LSDPD4040WKT1R0MML - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 6.2A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 18mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Case Size: 1616 (4040 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
700
Multiple Of:
700
Total
$140.00
USD
Quantity
Unit Price
700
$0.20
1,400
$0.198
2,800
$0.195
10,500+
$0.189
Product Variant Information section