Manufacturer Part #
LQH3NPN330MMEL
Fixed Inductors 33uH 760mA 0.66ohm SRF=8MHz(min)
Product Specification Section
Murata LQH3NPN330MMEL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQH3NPN330MMEL - Technical Attributes
Attributes Table
Inductance-Nom: | 33µH |
Rated Current-Max: | 0.76A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 0.55Ω |
Core Material: | Ferrite |
Test Frequency: | 1MHz |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -40°C to +125°C |
Case Size: | 1212 (3030 Metric) |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.0858
4,000
$0.0843
6,000
$0.0834
10,000
$0.0823
20,000+
$0.0801
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount