text.skipToContent text.skipToNavigation

Manufacturer Part #

LPWI201608S2R2T

2.2µH Shielded Thin Film Inductor 1.9A 150mOhm Max 0806 (2016 Metric)

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LPWI201608S2R2T - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 1.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 150mΩ
Core Material: Metal Composite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: 2 x 1.6 x 0.8 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$645.00
USD
Quantity
Web Price
3,000
$0.215
6,000
$0.21
9,000
$0.205
12,000+
$0.205
Product Variant Information section