Manufacturer Part #
LPWI201608H1R0T
LPWI Series 50mOhm 1 µH ±20% 0806 (2016 Metric) Surface Mount Power Inductor
Product Specification Section
Littelfuse LPWI201608H1R0T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse LPWI201608H1R0T - Technical Attributes
Attributes Table
Inductance-Nom: | 1µH |
Rated Current-Max: | 3.2A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 50mΩ |
Core Material: | Metal Composite |
Test Frequency: | 1MHz |
Operating Temp Range: | -40°C to +125°C |
Case Size: | 0806 (2016 Metric) |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
3,000
$0.125
6,000
$0.122
9,000
$0.121
12,000
$0.12
15,000+
$0.117
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount