text.skipToContent text.skipToNavigation

Manufacturer Part #

LCXND6060YEL2R3NMG

LCXN Series 2424 2.3 uH ±30 % 3.6 A 22 mOhm SMT Wirewound Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
TAIYO YUDEN LCXND6060YEL2R3NMG - Technical Attributes
Attributes Table
Inductance-Nom: 2.3µH
Rated Current-Max: 3.6A
Tolerance (%): ±30%
Shielding: No
DC Resistance: 22mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$276.00
USD
Quantity
Web Price
1,500
$0.184
3,000
$0.18
4,500
$0.178
6,000
$0.176
7,500+
$0.171
Product Variant Information section