text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZER6R8M01

IHLP Series 2525 6.8 uH 20% 4.5 A Shielded Low Profile High Current SMT Inductor

Product Specification Section
Vishay IHLP2525CZER6R8M01 - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 4.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 54mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$410.00
USD
Quantity
Unit Price
2,000
$0.205
4,000
$0.20
8,000
$0.199
10,000+
$0.195