Manufacturer Part #
IHLP2525CZER4R7M01
IHLP Series 2525 4.7 uH 20% 5.5 A Shielded Low Profile High Current SMT Inductor
Product Specification Section
Vishay IHLP2525CZER4R7M01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IHLP2525CZER4R7M01 - Technical Attributes
Attributes Table
Inductance-Nom: | 4.7µH |
Rated Current-Max: | 5.5A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 37mΩ |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.24
6,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount