text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZER3R3M5A

IHLP-2525CZ 3.3 UH 20% ER E3 5A AEC-Q200 Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2425
Product Specification Section
Vishay IHLP2525CZER3R3M5A - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 6.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 26.5mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  6.86mm x W  6.47mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
34,000
USA:
34,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Web Price
2,000
$0.30
4,000
$0.295
6,000
$0.29
8,000+
$0.285