text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZER1R0M5A

IHLP2525 Series 1 uH ±20% 12 A 8.45 mΩ SMT Shielded Low Profile Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2419
Product Specification Section
Vishay IHLP2525CZER1R0M5A - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 12A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 8.45mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$590.00
USD
Quantity
Web Price
2,000
$0.295
4,000
$0.285
6,000
$0.285
8,000+
$0.28