HPC042N-2R2MTR in Reel by HALO Electronics | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HPC042N-2R2MTR

HPC042N Series 2.2 uH ±20 % 4.5 A Surface Mount Shielded Power Inductor

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics HPC042N-2R2MTR - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 4.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 40mΩ
Mounting Method: Surface Mount
Features & Applications
The HPC042N-2R2MTR is a part of HPC042N Series 2.2 UH 20% TOL 4.5 A 40 OHMS SMD, Magnetically Shielded Power Inductor.

It has an Operating temperature ranges b/w -55 °C to 125 °C.

Features:

  • Inductance tolerance (100 kHz, 0.25 V, 0 ADC): ±20%
  • DC current that will cause approximate 40 °C rise in temperature
  • DC current that will cause inductance (L) drop by 20% from nominal
  • Part temperature (ambient + temp rise) should not exceed 125 °C under worst case operating conditions
  • Frequency range up to 1.0 MHz

Applications:

  • Cell phones
  • Disc drives
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,840.00
USD
Quantity
Unit Price
2,000+
$0.71
Product Variant Information section