Manufacturer Part #
HCMA0503-150-R
Inductor Power Shielded Wirewound 15uH/9.6uH 20% 100KHz Powdered Iron 2.4A 0.166
Product Specification Section
Eaton HCMA0503-150-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton HCMA0503-150-R - Technical Attributes
Attributes Table
Inductance-Nom: | 15µH |
Rated Current-Max: | 2.4A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 166mΩ |
Core Material: | Iron |
Test Frequency: | 100kHz |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 5.15mm x W 5.1mm x H 3mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,000+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount