text.skipToContent text.skipToNavigation

Manufacturer Part #

HC1-3R6-R

HC1 Series 3.6 uH ±15 % Tolerance 16.76 A Unshielded High Current Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2405
Product Specification Section
Eaton HC1-3R6-R - Technical Attributes
Attributes Table
Inductance-Nom: 3.6µH
Rated Current-Max: 16.76A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 0.0035Ω
Core Material: Ferrite
Test Frequency: 300kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  13mm x W  13mm x H  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
31,750
Germany (Online Only):
31,750
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$595.00
USD
Quantity
Web Price
250
$2.38
500
$2.34
750
$2.31
1,000+
$2.28