text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQP8M1R0JFA

PCC-M1280MF: 1 µH 31.8A 1.5mOhm J-Lead Shielded Wirewound Inductor - SMD-2

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ETQP8M1R0JFA - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 38.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.5mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -40°C to +160°C
No of Terminals: 3
Dimension: L  12.6mm x W  13.2mm x H  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$257.50
USD
Quantity
Unit Price
250
$1.03
500
$1.02
750
$1.01
1,000
$0.995
1,250+
$0.975
Product Variant Information section