Manufacturer Part #
ETQP5M470YFK
PowerChokeCoilforAutomotive/LWH:8.5x8x5.4mm/47uH/125mOhm/5.4A/AEC-Q200Qualified
Product Specification Section
Panasonic ETQP5M470YFK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ETQP5M470YFK - Technical Attributes
Attributes Table
Inductance-Nom: | 47µH |
Rated Current-Max: | 3.4A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 138mΩ |
Core Material: | Metal |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +150°C |
No of Terminals: | 2 |
Dimension: | L 8.5mm x W 8mm x H 5.4mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.405
1,000
$0.40
1,500
$0.395
2,500+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount