Manufacturer Part #
ETQP5M2R5YSK
ETQP5M2R5YSK-Power Choke Coil (Automotive Grade)
Product Specification Section
Panasonic ETQP5M2R5YSK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ETQP5M2R5YSK - Technical Attributes
Attributes Table
Inductance-Nom: | 2.45µH |
Rated Current-Max: | 14.1A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 8.14mΩ |
Core Material: | Metal |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +155°C |
No of Terminals: | 2 |
Dimension: | L 8.5mm x W 8mm x H 5.4mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$0.58
10
$0.55
40
$0.53
150
$0.51
500+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
1000 per Cut Tape
Mounting Method:
Surface Mount