Manufacturer Part #
ETQP5M1R5YFC
PowerChokeCoilforAutomotive/LWH:10.7x10x5.4mm/1.5uH/3.8mOhm/35.1A
Product Specification Section
Panasonic ETQP5M1R5YFC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ETQP5M1R5YFC - Technical Attributes
Attributes Table
Inductance-Nom: | 1.45µH |
Rated Current-Max: | 21.4A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 4.2mΩ |
Core Material: | Metal Composite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +150°C |
No of Terminals: | 2 |
Dimension: | L 11.2mm x W 10.4mm x H 5.4mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.43
2,000
$0.425
3,000
$0.42
4,000
$0.415
5,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount