text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQP5M100YFK

PowerChokeCoilforAutomotive/LWH:8.5x8x5.4mm/10uH/33mOhm/13A/AEC-Q200Qualified

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ETQP5M100YFK - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 6.7A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 37mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -40°C to +150°C
No of Terminals: 2
Dimension: L  8.5mm x W  8mm x H  5.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$400.00
USD
Quantity
Unit Price
500
$0.405
1,000
$0.40
1,500
$0.395
2,500+
$0.385
Product Variant Information section