Manufacturer Part #
ETQP4M6R8YFN
PowerChokeCoilforAutomotive/LWH:6.5x6x4.5mm/6.8uH/39.3mOhm/10A/AEC-Q200Qualified
Product Specification Section
Panasonic ETQP4M6R8YFN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ETQP4M6R8YFN - Technical Attributes
Attributes Table
Inductance-Nom: | 6.8µH |
Rated Current-Max: | 5.2A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 43.2mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +150°C |
Dimension: | L 6.9mm x W 6.4mm x H 4.5mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.40
2,000
$0.395
3,000
$0.39
5,000+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount