text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQP4M4R7KFM

Fixed Inductors 4.70uH 20% 7.4x7x4.8 SMD

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ETQP4M4R7KFM - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 8.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 18.48mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -40°C to +150°C
No of Terminals: 2
Dimension: L  7.4mm x W  7mm x H  4.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$320.00
USD
Quantity
Unit Price
1,000
$0.32
2,000
$0.315
3,000
$0.31
5,000+
$0.305
Product Variant Information section