text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQP4M220YFN

PowerChokeCoilforAutomotive/LWH:6.5x6x4.5mm/22uH/126mOhm/6A/AEC-Q200Qualified

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ETQP4M220YFN - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 2.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 138.8mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -40°C to +150°C
No of Terminals: 2
Dimension: L  6.5mm x W  6mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$400.00
USD
Quantity
Unit Price
1,000
$0.40
2,000
$0.395
3,000
$0.39
5,000+
$0.385
Product Variant Information section