text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQP4M220KVK

PowerChokeCoilforAutomotive-LP(MCtype)/LWH:8.5x8x4mm/22uH/76.3mOhm/7A

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ETQP4M220KVK - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 3.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 83.93mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  8.5mm x W  8mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$162.50
USD
Quantity
Unit Price
500
$0.325
1,000
$0.32
2,500
$0.315
5,000+
$0.31
Product Variant Information section