Manufacturer Part #
ETQP3M3R3YFP
PowerChokeCoilforAutomotive/LWH:5.5x5x3mm/3.3uH/31.3mOhm/8.6A/AEC-Q200Qualified
Product Specification Section
Panasonic ETQP3M3R3YFP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ETQP3M3R3YFP - Technical Attributes
Attributes Table
Inductance-Nom: | 3.3µH |
Rated Current-Max: | 5A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 34.4mΩ |
Core Material: | Metal |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +150°C |
No of Terminals: | 2 |
Dimension: | L 5.5mm x W 5mm x H 3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.395
2,000
$0.385
4,000
$0.38
5,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount