text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQP3M2R2KVP

PowerChokeCoilforAutomotive-LP(MCtype)/LWH:5.5x5x3mm/2.2uH/20mOhm/10A

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ETQP3M2R2KVP - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 6.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.022Ω
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
Dimension: L  5.9mm x W  5.4mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$560.00
USD
Quantity
Unit Price
2,000
$0.28
6,000+
$0.275
Product Variant Information section