Manufacturer Part #
ETQ-PAMR33JFW
PCC-M15A0MF Series 330 nH 103A 0.42 Mohm Shielded Fixed Inductor
Product Specification Section
Panasonic ETQ-PAMR33JFW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ETQ-PAMR33JFW - Technical Attributes
Attributes Table
Inductance-Nom: | 0.33µH |
Rated Current-Max: | 69A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 0.42Ω |
Core Material: | Metal Composite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +160°C |
Storage Temperature Range: | -5°C to +35°C |
No of Terminals: | 2 |
Dimension: | L 15.6mm x W 17.2mm x H 10mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Web Price
200
$2.12
400
$2.08
600
$2.06
800
$2.05
1,000+
$2.01
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount