text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P5M330YFC

ETQ Series 33 uH 3.3 A 132 mΩ Unshielded Automotive Power Choke Coil Inductor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2141
Product Specification Section
Panasonic ETQ-P5M330YFC - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 3.3A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 132mΩ
Core Material: Metal Composite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -5°C to +35°C
No of Terminals: 2
Dimension: L  10.7mm x W  10mm x H  5.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$287.50
USD
Quantity
Unit Price
500
$0.575
1,000
$0.565
1,500
$0.56
2,000
$0.555
2,500+
$0.545