text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P4M4R7YFP

ETQ Series 4.7 uH 4 A 39.6 mΩ Shielded Automotive Power Choke Coil Inductor

Product Specification Section
Panasonic ETQ-P4M4R7YFP - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 39.6mΩ
Core Material: Metal Composite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -5°C to +35°C
No of Terminals: 2
Dimension: L  5.5mm x W  5mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,020.00
USD
Quantity
Unit Price
1,000
$0.52
2,000
$0.51
3,000
$0.505
4,000+
$0.50