text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P4LR36AFC

Fixed Inductors 0.36uH 20% 17A 1.1mohm

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic ETQ-P4LR36AFC - Technical Attributes
Attributes Table
Inductance-Nom: 360nH
Rated Current-Max: 30A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.76mΩ
Test Frequency: 100kHz
No of Terminals: 2
Dimension: L  11.5mm x W  10mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,260.00
USD
Quantity
Unit Price
2,000+
$1.13