text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P4LR19WFC

PWR CHOKE COIL, SMD 10X10 MC SERIES

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic ETQ-P4LR19WFC - Technical Attributes
Attributes Table
Inductance-Nom: 190nH
Rated Current-Max: 28A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.7mΩ
Test Frequency: 100kHz
No of Terminals: 2
Dimension: L  11.5mm x W  10.3mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$590.00
USD
Quantity
Unit Price
500
$1.18
1,000
$1.17
1,500+
$1.16