text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P3M3R3YFP

ETQ Series 3.3 uH 4.1 A 34.4 mΩ Shielded Automotive Power Choke Coil Inductor

Product Specification Section
Panasonic ETQ-P3M3R3YFP - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 4.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 34.4mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$990.00
USD
Quantity
Unit Price
2,000+
$0.495