Manufacturer Part #
ETQ-P3LR24CFM
240nH Shielded Inductor 22A 1.12mOhm 2-SMD, J-Lead
Product Specification Section
Panasonic ETQ-P3LR24CFM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ETQ-P3LR24CFM - Technical Attributes
Attributes Table
Inductance-Nom: | 240nH |
Rated Current-Max: | 35A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 1.12mΩ |
Core Material: | Metal Composite |
Test Frequency: | 1MHz |
Operating Temp Range: | -40°C to +150°C |
No of Terminals: | 2 |
Dimension: | L 8.7mm x W 7.3mm x H 3mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000+
$1.99
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount