text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-MPIL0530-2R2MC

2.2µH Shielded Molded Inductor 9A 35mOhm Max Nonstandard

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
ECS Inc. ECS-MPIL0530-2R2MC - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 35mΩ
Test Frequency: 100kHz
Dimension: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$560.00
USD
Quantity
Unit Price
2,000
$0.28
4,000
$0.275
6,000+
$0.27
Product Variant Information section