text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-MPI4040R2-3R3-R

ECS-MPI4040 Series 3.3 uH ±20 % 2.6 A 76 mOhm DCR Miniature Power Inductor

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-MPI4040R2-3R3-R - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 2.6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 76mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +165°C
Dimension: L  4.45mm x W  4mm x H  1.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$2,272.50
USD
Quantity
Unit Price
4,500+
$0.505
Product Variant Information section