text.skipToContent text.skipToNavigation

Manufacturer Part #

DRQ127-150-R

DRQ Series 15 uH ±20 % Tolerance 5.03 A Shielded SMT Power Inductor

Product Specification Section
Eaton DRQ127-150-R - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 5.03A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.0245Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 4
Dimension: L  12.5mm x W  12.5mm x H  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.25
USD
Quantity
Web Price
1
$1.25
5
$1.15
25
$1.05
75
$0.985
200+
$0.92