Manufacturer Part #
DR73-681-R
DR Series 680 uH ±20 % Tolerance 0.29 A Shielded SMT High Power Inductor
Product Specification Section
Eaton DR73-681-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Eaton DR73-681-R - Technical Attributes
Attributes Table
Inductance-Nom: | 680µH |
Rated Current-Max: | 0.29A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 3.47Ω |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
35,100
Germany (Online Only):
35,100
Factory Lead Time:
11 Weeks
Quantity
Web Price
1,350
$0.405
2,700
$0.395
4,050
$0.39
5,400
$0.39
6,750+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
1350 per Reel
Mounting Method:
Surface Mount