text.skipToContent text.skipToNavigation

Manufacturer Part #

DFE201610P-2R2M=P2

2 x 1.6 x 1 mm 2.2 uH ±20% 140 mOhm DCR SMT Metal Alloy Chip Inductor

Product Specification Section
Murata DFE201610P-2R2M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 168mΩ
Core Material: Powdered Iron
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Case Size: 0806 (2016 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,512
USA:
1,512
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.38
USD
Quantity
Unit Price
1
$0.38
15
$0.305
75
$0.26
300
$0.22
1,500+
$0.175