text.skipToContent text.skipToNavigation

Manufacturer Part #

CMT-8114

CMT Series 2.5mH 12.5A 0.011Ohm DCR Unshielded Through Hole Common Mode Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics CMT-8114 - Technical Attributes
Attributes Table
Inductance-Nom: 2.5mH
Rated Current-Max: 12.5A
Shielding: No
DC Resistance: 0.011Ω
Operating Temp Range: -55°C to +105°C
No of Terminals: 4
Dimension: L  36.83mm x W  20.32mm x H  38.1mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
126
Multiple Of:
126
Total
$628.74
USD
Quantity
Unit Price
126+
$4.99
Product Variant Information section