CMT-8108 in Box by Triad Magnetics | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CMT-8108

CMT Series 1 mH 10 A 0.01 Ohm DCR Unshielded Through Hole Common Mode Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics CMT-8108 - Technical Attributes
Attributes Table
Inductance-Nom: 1mH
Rated Current-Max: 10A
Shielding: No
DC Resistance: 0.01Ω
Operating Temp Range: -55°C to +105°C
No of Terminals: 4
Dimension: L  30.48mm x W  15.24mm x H  30.48mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,336
Factory Lead Time:
18 Weeks
Minimum Order:
504
Multiple Of:
126
Total
$2,706.48
USD
Quantity
Unit Price
126+
$5.37
Product Variant Information section