text.skipToContent text.skipToNavigation

Manufacturer Part #

CME375-5

CME Series 17.8 mH ±10 % Tolerance 2.7 A Through Hole Common Mode Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics CME375-5 - Technical Attributes
Attributes Table
Inductance-Nom: 17.8mH
Rated Current-Max: 2.7A
Tolerance (%): ±10%
DC Resistance: 0.196Ω
No of Terminals: 4
Dimension: L  38.1mm x W  32.004mm x H  29.972mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11
Factory Lead Time:
18 Weeks
Minimum Order:
126
Multiple Of:
126
Total
$754.74
USD
Quantity
Unit Price
126+
$5.99
Product Variant Information section