CDRH74NP-470MC-B in Reel by Sumida | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH74NP-470MC-B

CDRH Series 47 uH ±20 % Tolerance 0.88 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code: 2222
Product Specification Section
Sumida CDRH74NP-470MC-B - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 0.88A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.26Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  7.5mm x W  7.5mm x H  4.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$610.00
USD
Quantity
Unit Price
1,000
$0.61
2,000
$0.385
4,000
$0.38
5,000+
$0.375
Product Variant Information section