Manufacturer Part #
CDRH127/LDNP-150MC
CDRH127 Series 15 uH ±20% 5.65 A 26.4 mΩ DCR Shielded Power Inductor
Product Specification Section
Sumida CDRH127/LDNP-150MC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sumida CDRH127/LDNP-150MC - Technical Attributes
Attributes Table
Inductance-Nom: | 15µH |
Rated Current-Max: | 5.65A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 26.4mΩ |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
No of Terminals: | 2 |
Dimension: | L 12mm x W 12mm x H 8mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.62
40
$0.605
150
$0.59
400
$0.575
1,500+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount